Filter Your Search
1 - 1 of 1 results
|
XC6206P472PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 4.7 V | 200 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 0.075 % | 1 | 4.794 V | 4.606 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |