Filter Your Search
1 - 1 of 1 results
|
XC2V1000-4BGG575C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 328 | 328 | 11520 | 1000000 | 1280 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1280 CLBS, 1000000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B575 | Not Qualified | e1 | 85 °C | 575 | PLASTIC/EPOXY | BGA | BGA575,24X24,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | XILINX INC | BGA | 31 X 31 MM, 1.27 MM PITCH, LEAD FREE, MS-034BAN-1, BGA-575 | 575 | unknown | 3A991.D | 8542.39.00.01 |