Filter Your Search
1 - 1 of 1 results
|
XAL1580-202MSD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 2 µH | 2.29 mΩ | 20 % | YES | 1 MHz | 39.9 A | 20.1 MHz | COMPOSITE | 6460 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 8 mm | 16.2 mm | 15.2 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |