Filter Your Search
1 - 3 of 3 results
|
XA95144XL-15CSG144I
AMD Xilinx
|
$11.6200 | Yes | Transferred | 3.3 V | 15.5 ns | 117 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | MACROCELL | 3.6 V | 3 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | CSP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
XA95144XL-10CSG144I
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 10 ns | 144 | 117 | FLASH PLD | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.2 mm | XILINX INC | BGA | CSP-144 | 144 | compliant | 8542.39.00.01 | |||
|
XA95144XL-10TQ144I
AMD Xilinx
|
Check for Price | No | No | Transferred | 3.3 V | 10 ns | 144 | 117 | FLASH PLD | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 117 I/O | YES | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | TQFP-144 | 144 | not_compliant | 8542.39.00.01 |