Filter Your Search
1 - 3 of 3 results
|
X5083S8IZ-2.7AT1
Intersil Corporation
|
Check for Price | Transferred | 5 V | 2.7 V | 5.5 V | +2.93V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
X5083S8IZ-2.7A-T1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | VOLTAGE SUPERVISOR/RESET IC | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||
|
X5083S8IZ-2.7A-T1
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 2.7 V | 5.5 V | +2.93V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |