Filter Your Search
1 - 2 of 2 results
|
X5043M8-2.7AT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | +2.62V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | MSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
X5043M8-2.7A-T1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.92V; SELECTABLE WATCHDOG TIMER, POWER ON RESET | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP | TSSOP, | 8 | compliant |