Filter Your Search
1 - 2 of 2 results
|
X28HC256EI-90T1
Intersil Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-CQCC-N32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTERSIL CORP | QFJ | QCCN, | 32 | compliant | EAR99 | 8542.32.00.51 | |||
|
X28HC256EI-90T1
Xicor Inc
|
Check for Price | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-CQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | XICOR INC | QCCN, | unknown |