Filter Your Search
1 - 10 of 76 results
|
X25CA1-16.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 120 Ω | 25 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
X25CA1-30.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | 25 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||
|
X25CC1-60.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 60 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 50 Ω | 25 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
X25C02MG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 70 °C | 70 °C | YES | IC MICROSYSTEMS SDN BHD | unknown | 8542.32.00.51 | MSOP | TSSOP, | 8 | EAR99 | 1 MHz | S-PDSO-G8 | 3 mm | 2.048 kbit | EEPROM | 8 | 3 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SERIAL | 260 | Not Qualified | 1.07 mm | SPI | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 3 mm | 10 ms | |||||||||||||||||||||||||
|
X25C02MI
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 85 °C | e0 | -40 °C | 85 °C | YES | TIN LEAD | IC MICROSYSTEMS SDN BHD | unknown | 8542.32.00.51 | MSOP | TSSOP, TSSOP8,.19 | 8 | EAR99 | 1 MHz | S-PDSO-G8 | 3 mm | 2.048 kbit | EEPROM | 8 | 3 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SERIAL | 240 | Not Qualified | 1.07 mm | SPI | 5.5 V | 4.5 V | 5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | 3 mm | 10 ms | 100 | 100000 Write/Erase Cycles | TSSOP8,.19 | 150 µA | 2 µA | HARDWARE/SOFTWARE | ||||||||||||||||
|
X25C02MT1
Xicor Inc
|
Check for Price | Obsolete | 70 °C | 70 °C | YES | XICOR INC | unknown | MSOP-8 | 1 MHz | S-PDSO-G8 | 3 mm | 2.048 kbit | EEPROM | 8 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | SERIAL | Not Qualified | 1.07 mm | SPI | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | GULL WING | 650 µm | DUAL | 3 mm | 10 ms | 3-STATE | |||||||||||||||||||||||||||||||
|
X25C02S
Xicor Inc
|
Check for Price | No | Obsolete | 70 °C | 3 WIRE SERIAL INTERFACE; SPI BUS INTERFACE | e0 | 70 °C | YES | TIN LEAD | XICOR INC | unknown | PLASTIC, SOIC-8 | 1 MHz | R-PDSO-G8 | 4.9 mm | 2.048 kbit | EEPROM | 8 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | SERIAL | Not Qualified | 1.75 mm | SPI | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 3.9 mm | 10 ms | 100 | 100000 Write/Erase Cycles | SOP8,.25 | 150 µA | 2 µA | HARDWARE/SOFTWARE | 3-STATE | |||||||||||||||||||||
|
X25CA1-20.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 80 Ω | 25 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||
|
X25CC1-16.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 15 ppm | 0.003 % | 2 PPM/YEAR | 120 Ω | 25 pF | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.6XB2.1XH0.55 (mm)/L0.102XB0.083XH0.022 (inch) | MMD COMPONENTS | compliant | 8541.60.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
X25C02SMG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 125 °C | -55 °C | 125 °C | YES | IC MICROSYSTEMS SDN BHD | unknown | 8542.32.00.51 | SOIC | SOP, | 8 | 3A001.A.2.C | 1 MHz | R-PDSO-G8 | 4.9 mm | 2.048 kbit | EEPROM | 8 | 3 | 1 | 8 | 256 words | 256 | SYNCHRONOUS | 256X8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | SERIAL | 260 | Not Qualified | 1.75 mm | SPI | 5.5 V | 4.5 V | 5 V | CMOS | MILITARY | GULL WING | 1.27 mm | DUAL | 3.9 mm | 10 ms |