Filter Your Search
1 - 2 of 2 results
|
X24026W-2.7
Xicor Inc
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 2 WIRE SERIAL INTERFACE; DATA RETENTION 100 YEARS; 100K ENDURANCE CYCLES | 100 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-XUUC-N5 | Not Qualified | 70 °C | 5 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | DIE, | unknown | ||||||||||||||
|
X24026W-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 30 µA | 2 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | X-XUUC-N | Not Qualified | e0 | 3 | 70 °C | 240 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | DIE, WAFER | unknown | WAFER | EAR99 | 8542.32.00.51 |