Parametric results for: X1G0036210114 SG-211SCE 33 MHZ H under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: x1g0036210114
Select parts from the table below to compare.
Compare
Compare
X1G003621011412
Seiko Epson Corporation
Check for Price Yes Obsolete 33 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 ns NO 4.5 ns 3.63 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621011400
Seiko Epson Corporation
Check for Price Yes Obsolete 33 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 ns NO 4.5 ns 3.63 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621011411
Seiko Epson Corporation
Check for Price Yes Obsolete 33 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 ns NO 4.5 ns 3.63 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621011414
Seiko Epson Corporation
Check for Price Yes Obsolete 33 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 ns NO 4.5 ns 3.63 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621011401
Seiko Epson Corporation
Check for Price Yes Obsolete 33 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TAPE 4.5 ns NO 4.5 ns 3.63 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621011415
Seiko Epson Corporation
Check for Price Yes Obsolete 33 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4.5 ns NO 4.5 ns 3.63 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) 2.5mm x 2.0mm x 0.7mm SEIKO EPSON CORP unknown Clock