Parametric results for: X1G0036210105 SG-211SCE 13 MHZ H under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: x1g0036210105
Select parts from the table below to compare.
Compare
Compare
X1G003621010512
Seiko Epson Corporation
Check for Price Yes Obsolete 13 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 4.5 ns NO 4.5 ns 3.5 mA 3.63 V 2.7 V 55/45 % CMOS e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621010501
Seiko Epson Corporation
Check for Price Yes Obsolete 13 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 4.5 ns NO 4.5 ns 3.5 mA 3.63 V 2.7 V 55/45 % CMOS e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621010514
Seiko Epson Corporation
Check for Price Yes Obsolete 13 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 4.5 ns NO 4.5 ns 3.5 mA 3.63 V 2.7 V 55/45 % CMOS e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621010515
Seiko Epson Corporation
Check for Price Yes Obsolete 13 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 4.5 ns NO 4.5 ns 3.5 mA 3.63 V 2.7 V 55/45 % CMOS e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621010500
Seiko Epson Corporation
Check for Price Yes Obsolete 13 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 4.5 ns NO 4.5 ns 3.5 mA 3.63 V 2.7 V 55/45 % CMOS e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2mm x 0.7mm SEIKO EPSON CORP unknown Clock
X1G003621010511
Seiko Epson Corporation
Check for Price Yes Obsolete 13 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 4.5 ns NO 4.5 ns 3.5 mA 3.63 V 2.7 V 55/45 % CMOS e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 2.5mm x 2mm x 0.7mm SEIKO EPSON CORP unknown Clock