Filter Your Search
1 - 6 of 6 results
|
X1G003621003200
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 3.63 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621003211
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 3.63 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621003215
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 3.63 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621003212
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 3.63 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621003214
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 3.63 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003621003201
Seiko Epson Corporation
|
Check for Price | Obsolete | 16 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 4.5 ns | NO | 4.5 ns | 3.63 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |