Filter Your Search
1 - 10 of 158 results
|
ASFLMX-161.1328125MHZ-4BBG
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; BULK; TUBE | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm x 3.3mm x 1.4mm | ABRACON LLC | compliant | Clock | |||||||||
|
ASVMX-161.1328125MHZ-4BNH-T
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 50 OHM | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 500 ps | NO | 500 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.1mm x 5.1mm x 1.4mm | ABRACON LLC | compliant | Clock | |||||||||
|
X161G-24.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 24 MHz | 10 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 15 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | 22.28mm x 12.88mm x 5.08mm | XSIS ELECTRONICS INC | compliant | Clock | DIP14,.3 | |||
|
ASVMX-161.1328125MHZ-4BBU-T
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 50 OHM | HSCL | COMPLEMENTARY OUTPUT; TR, 7 INCH | 450 ps | NO | 450 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.1mm x 5.1mm x 1.4mm | ABRACON LLC | compliant | Clock | SMD, LGA, 6 PIN | ||||||||
|
ASVMX-161.1328125MHZ-4BBS-T
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.1mm x 5.1mm x 1.4mm | ABRACON LLC | compliant | Clock | |||||||||
|
ASFLMX-161.1328125MHZ-4BBB-T
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm x 3.3mm x 1.4mm | ABRACON LLC | compliant | Clock | |||||||||
|
ASVMX-161.1328125MHZ-4BNB-T
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 100 OHM | LVDS | COMPLEMENTARY OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.1mm x 5.1mm x 1.4mm | ABRACON LLC | compliant | Clock | SMD, LGA, 6 PIN | ||||||||
|
ASFLMX-161.1328125MHZ-4BNT
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 50 OHM | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TUBE | 500 ps | NO | 500 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 5.1mm x 3.3mm x 1.4mm | ABRACON LLC | compliant | Clock | |||||||||
|
ASVMX-161.1328125MHZ-4BBA-T
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 50 OHM | LVPECL | COMPLEMENTARY OUTPUT; TR, 7 INCH | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.1mm x 5.1mm x 1.4mm | ABRACON LLC | compliant | Clock | |||||||||
|
ASVMX-161.1328125MHZ-4BBD
Abracon Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 50 % | 50 OHM | HSCL | COMPLEMENTARY OUTPUT; BULK; TUBE | 450 ps | NO | 450 ps | 3.63 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.1mm x 5.1mm x 1.4mm | ABRACON LLC | compliant | Clock | SMD, LGA, 6 PIN |