Filter Your Search
1 - 1 of 1 results
|
X-10GL-B
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF SPRING TYPE | 10A@125VDC | 1.96 N | 5.4 mm | -25 °C | 80 °C | PANEL MOUNT | 1.6 mm | IP00 | NO | SCREW | 17.45 mm | 24.2 mm | 49.2 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics |