Filter Your Search
1 - 10 of 95 results
|
TVN5-4821WI
Traco Power
|
$47.4337 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 500 mA | 2 | NO | YES | Additional -5V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 1 % | 1 | UNDER VOLTAGE LOCKOUT; SHORT CIRCUIT; OVER VOLTAGE | 0.0053025 Vrms | HYBRID | 5 W | 50 ms | R-MDIP-P12 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | Traco Power | |||||||||||
|
TVN3-0910
Traco Power
|
Check for Price | Yes | Active | 9 V | 3.3 V | 13.2 V | 4.5 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | ALSO HAS 2 CASE PINS | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 1 | HYBRID | INDUSTRIAL | 2.31 W | R-XSMA-T7 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||
|
TVNSA25023
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | BACKSHELL | 25 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TVN3-0915
Traco Power
|
Check for Price | Yes | Active | 9 V | 15 V | 13.2 V | 4.5 V | 14.85 V | 15.15 V | 125 mA | 1 | NO | NO | ALSO HAS 2 CASE PINS | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XSMA-T7 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||||||||||||
|
TVN5-2421WI
Traco Power
|
Check for Price | Yes | Active | 5 V | 36 V | 9 V | 500 mA | 2 | YES | Additional -5V Output also available | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 5 W | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | Matte Tin (Sn) | THROUGH-HOLE | 20.3 mm | 31.8 mm | 10.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
TVN3-4821
Traco Power
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 300 mA | 2 | NO | NO | ALSO HAS 2 CASE PINS AND OUTPUT VOLTAGE-NOM= -5V | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-XSMA-T7 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-05-24 | |||||||||||||||
|
TVNSA23014
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | BACKSHELL | 23 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TVN3-4810
Traco Power
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 3.267 V | 3.333 V | 700 mA | 1 | NO | NO | ALSO HAS 2 CASE PINS | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 % | 1 | HYBRID | INDUSTRIAL | 2.31 W | R-XSMA-T7 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 21.8 mm | 11.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-05-24 | |||||||||||||||
|
TVN5-4815WI
Traco Power
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 18 V | 21.6 V | 28.8 V | 208 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.5 % | 1 | UNDER VOLTAGE LOCKOUT; SHORT CIRCUIT; OVER VOLTAGE | 0.0053025 Vrms | HYBRID | 5 W | 50 ms | R-MDIP-P10 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | Traco Power | ||||||||||||
|
TVN5-4812WI
Traco Power
|
Check for Price | Yes | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 14.4 V | 416 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.5 % | 1 | UNDER VOLTAGE LOCKOUT; SHORT CIRCUIT; OVER VOLTAGE | 0.0053025 Vrms | HYBRID | 5 W | 50 ms | R-MDIP-P10 | e3 | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | Traco Power |