Parametric results for: Wuxi NCE Power Semiconduc... under Power Supply Modules

Filter Your Search

1 - 10 of 2,083 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: Semiconductor Circuits Inc
Select parts from the table below to compare.
Compare
Compare
QQA23-040-18
Semiconductor Circuits Inc
Check for Price Yes Yes Contact Manufacturer 18 V 15 V 36 V 9 V 14.7 V 15.3 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 1 % 5 % 1 CURRENT; INPUT LOW VOLTAGE HYBRID COMMERCIAL EXTENDED 6 W R-XDMA-P5 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL SEMICONDUCTOR CIRCUITS INC , unknown EAR99
EC12-080KI
Semiconductor Circuits Inc
Check for Price No No Contact Manufacturer 12 V 252 V 200 V 11.88 V 12.12 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 0.015 % 1 HYBRID COMMERCIAL EXTENDED 20 W R-XSMA-X5 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED SINGLE SEMICONDUCTOR CIRCUITS INC , unknown EAR99
SQ23-006K
Semiconductor Circuits Inc
Check for Price No No Contact Manufacturer 220 V 15 V 252 V 200 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15V OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 0.25 % 0.25 % 1 CURRENT HYBRID COMMERCIAL EXTENDED 1 W S-XDMA-P5 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL SEMICONDUCTOR CIRCUITS INC , unknown EAR99
ES17-040NI
Semiconductor Circuits Inc
Check for Price No No Contact Manufacturer 24 V 110 V 90 V 23.76 V 24.24 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 0.015 % 1 HYBRID COMMERCIAL EXTENDED 20 W R-XSMA-X5 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED SINGLE SEMICONDUCTOR CIRCUITS INC , unknown EAR99
CPT5C48N
Semiconductor Circuits Inc
Check for Price Contact Manufacturer 48 V 15 V 75 V 36 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-XDMA-X8 e4 Not Qualified 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL UNSPECIFIED DUAL 22.9 mm 33 mm 9.5 mm SEMICONDUCTOR CIRCUITS INC , unknown EAR99 MODULE 8
EA23-100K2
Semiconductor Circuits Inc
Check for Price Contact Manufacturer 110 V 15 V 125 V 105 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15V OUTPUT AVAILABLE; IT CAN... more AC-DC REGULATED POWER SUPPLY MODULE 0.15 % 0.015 % 1 OUTPUT OVER VOLTAGE HYBRID COMMERCIAL EXTENDED 20 W R-XDMA-P5 Not Qualified 71 °C -25 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL SEMICONDUCTOR CIRCUITS INC , unknown EAR99
SC15A23-100-48
Semiconductor Circuits Inc
Check for Price Yes Yes Contact Manufacturer 48 V 15 V 75 V 36 V 14.85 V 15.15 V 2 NO NO ADDITIONAL -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 15 W R-XDMA-P6 Not Qualified 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL SEMICONDUCTOR CIRCUITS INC , unknown EAR99
SC10A21-300-12E
Semiconductor Circuits Inc
Check for Price Yes Yes Contact Manufacturer 12 V 5 V 18 V 9 V 4.95 V 5.05 V 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 OTHER 10 W R-XDMA-X6 Not Qualified 60 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED DUAL SEMICONDUCTOR CIRCUITS INC , unknown EAR99
SC10N5X0-12VRV
Semiconductor Circuits Inc
Check for Price Yes Yes Contact Manufacturer 12 V 5 V 13.2 V 10.8 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-XSMA-P10 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG SINGLE SEMICONDUCTOR CIRCUITS INC , unknown EAR99
ES17-040I
Semiconductor Circuits Inc
Check for Price No No Contact Manufacturer 24 V 252 V 200 V 23.76 V 24.24 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 0.015 % 1 HYBRID COMMERCIAL EXTENDED 20 W R-XDMA-P5 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL SEMICONDUCTOR CIRCUITS INC , unknown EAR99