Filter Your Search
1 - 2 of 2 results
|
WSK1206R0180DEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18 mΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 35 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 67.1 mV | e3 | 170 °C | -65 °C | Rectangular | 4 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||
|
WSK1206R0180DEA18
Vishay Intertechnologies
|
Check for Price | Active | 18 mΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 35 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 94.9 mV | e3 | 170 °C | -65 °C | Rectangular | 4 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay |