Filter Your Search
1 - 1 of 1 results
|
WSC6927175R0FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 175 Ω | 1 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 22.9129 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 6927 | compliant | EAR99 | 8533.21.00.80 | Vishay |