Filter Your Search
1 - 1 of 1 results
|
WSC4527R1300JEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 130 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | YES | 510 mV | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.80 | Vishay |