Parametric results for: WSC25151R000FEA (ALTERNAT... under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsc25151r000fea
Select parts from the table below to compare.
Compare
Compare
WSC25151R000FEA
Vishay Intertechnologies
$0.7446 Yes Active 1 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 1 V e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSC25151R000FEA
Vishay Dale
$0.8170 Yes Yes Active 1 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 1 V e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC SMT, 2515 compliant Vishay EAR99 8533.21.00.80