Filter Your Search
1 - 5 of 5 results
|
WR01X301JAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 300 Ω | 5 % | 31.3 mW | 01005 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WR01X | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 15 | 70 °C | YES | 15 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Pure Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | |||
|
WR01X3012FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 30.1 kΩ | 1 % | 31.3 mW | 01005 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WR01X | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 15 | 70 °C | YES | 15 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Pure Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | |||
|
WR01X3010FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 301 Ω | 1 % | 31.3 mW | 01005 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WR01X | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 15 | 70 °C | YES | 15 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Pure Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | |||
|
WR01X3013FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 301 kΩ | 1 % | 31.3 mW | 01005 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WR01X | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 15 | 70 °C | YES | 15 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Pure Tin (Sn) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | |||
|
WR01X3011FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 3.01 kΩ | 1 % | 31.3 mW | 01005 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 15 | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 01005 | compliant | EAR99 |