Parametric results for: WR C R 025 5 R 002.00,CFR... under Thin Film Resistors

Filter Your Search

1 - 10 of 1,794 results

|
-
-
-
-
-
-
-
-
-
Resistance: 5,25
Select parts from the table below to compare.
Compare
Compare
PAT0805E25R0BST1
Vishay Intertechnologies
$0.9260 Yes Active 25 Ω 0.1 % 200 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE, PRECISION 70 °C YES 100 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN compliant Vishay
FC0402E25R0BTT0
Vishay Intertechnologies
$3.2006 Yes Active 25 Ω 0.1 % 50 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 30 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 381 µm 1.067 mm 559 µm VISHAY INTERTECHNOLOGY INC CHIP unknown
CH02016-25RJFTB
Vishay Intertechnologies
$3.5857 Yes Active 25 Ω 5 % 30 mW 0201 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 30 V 155 °C -55 °C Chip 2 Tape, Plastic 420 µm 480 µm 390 µm VISHAY INTERTECHNOLOGY INC compliant EAR99
CH0402-25RJFT
Vishay Intertechnologies
$3.9458 Yes Active 25 Ω 5 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 37 V 155 °C -55 °C Chip 2 TR ONE SURFACE 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC compliant Vishay
CH02016-25RJFT
Vishay Intertechnologies
$4.3855 Yes Active 25 Ω 5 % 30 mW 0201 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 30 V 155 °C -55 °C Chip 2 Tape, Plastic 420 µm 480 µm 390 µm VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99
CH0402-25RJFPT
Vishay Intertechnologies
$4.3975 Yes Active 25 Ω 5 % 50 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 37 V 155 °C -55 °C Chip 2 Tape, Paper ONE SURFACE 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99 8533.21.00.30
CH02016-25RJFTA
Vishay Intertechnologies
$4.4016 Yes Active 25 Ω 5 % 30 mW 0201 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 30 V 155 °C -55 °C Chip 2 Tape, Plastic 420 µm 480 µm 390 µm VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99
CH0402-25RJFPA
Vishay Intertechnologies
$4.4150 Yes Active 25 Ω 5 % 50 mW 0402 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 37 V 155 °C -55 °C Chip 2 Tape, Paper 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC compliant Vishay EAR99
CH0603-25RJFT
Vishay Intertechnologies
$4.7965 Yes Active 25 Ω 5 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM YES 50 V 155 °C -55 °C Chip 2 Tape, Plastic ONE SURFACE 500 µm 1.52 mm 750 µm VISHAY INTERTECHNOLOGY INC compliant EAR99
CH0402-25RJFW
Vishay Intertechnologies
$4.7965 Yes Active 25 Ω 5 % 50 mW 0402 SMT 100 ppm/°C FIXED RESISTOR THIN FILM 37 V 155 °C -55 °C Chip 2 Waffle Pack 500 µm 1 mm 600 µm VISHAY INTERTECHNOLOGY INC compliant EAR99