Parametric results for: WP-BASE HF 17 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 1,312 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HFQFP
Select parts from the table below to compare.
Compare
Compare
XC4044XLA-9HQ208I
AMD Xilinx
Check for Price No Obsolete 3.3 V 160 160 27000 1600 1.1 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1600 CLBS, 27000 GATES 227 MHz 3.6 V 3 V S-PQFP-G208 Not Qualified e0 3 100 °C -40 °C 208 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP HFQFP, 208 compliant 8542.39.00.01
A14100A-1RQG208C
Microsemi Corporation
Check for Price Yes Obsolete 5 V 10000 1377 2.6 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 1377 CLBS, 10000 GATES 125 MHz 5.25 V 4.75 V S-PQFP-G208 70 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROSEMI CORP HFQFP, compliant 8542.39.00.01
XC4062XL-3HQ240I
AMD Xilinx
Check for Price No Obsolete 3.3 V 193 193 2304 40000 2304 1.6 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2304 CLBS, 40000 GATES MAX USABLE 62000 LOGIC GATES 166 MHz 3.6 V 3 V S-PQFP-G240 Not Qualified e0 3 100 °C -40 °C 225 30 240 PLASTIC/EPOXY HFQFP HQFP240,1.37SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC QFP HQFP-240 240 unknown 8542.39.00.01
XCV150-5HQ240I
AMD Xilinx
Check for Price No No Obsolete 2.5 V 164674 864 700 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE 864 CLBS, 164674 GATES 294 MHz 2.625 V 2.375 V S-PQFP-G240 Not Qualified e0 3 225 30 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC QFP HFQFP, 240 compliant 8542.39.00.01
XC4062XL-2HQG304I
AMD Xilinx
Check for Price Yes Obsolete 3.3 V 256 256 40000 2304 1.5 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2304 CLBS, 40000 GATES MAX USABLE 62000 LOGIC GATES 179 MHz 3.6 V 3 V S-PQFP-G304 Not Qualified 100 °C -40 °C 304 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES GULL WING 500 µm QUAD 40 mm 40 mm 4.5 mm XILINX INC QFP HFQFP, 304 compliant 8542.39.00.01
XCV150-6HQ240C
AMD Xilinx
Check for Price No No Obsolete 2.5 V 164674 864 600 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 864 CLBS, 164674 GATES 333 MHz 2.625 V 2.375 V S-PQFP-G240 Not Qualified e0 3 85 °C 225 30 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC QFP HFQFP, 240 compliant 8542.39.00.01
A14100A-2RQ208I
Microsemi Corporation
Check for Price No Obsolete 5 V 10000 1377 2.3 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1377 CLBS, 10000 GATES MAX 175 I/OS 150 MHz 5.5 V 4.5 V S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm MICROSEMI CORP PLASTIC, RQFP-208 unknown 8542.39.00.01
XC4044XLA-8HQ240I
AMD Xilinx
Check for Price No Obsolete 3.3 V 193 193 27000 1600 1 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1600 CLBS, 27000 GATES 263 MHz 3.6 V 3 V S-PQFP-G240 Not Qualified e0 3 100 °C -40 °C 225 30 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm XILINX INC QFP HFQFP, 240 compliant 8542.39.00.01
XC5215-3HQ304I
AMD Xilinx
Check for Price No Obsolete 5 V 244 244 484 15000 484 3 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 484 CLBS, 15000 GATES TYP. GATES = 15000-23000 83 MHz 5.5 V 4.5 V S-PQFP-G304 Not Qualified e0 3 225 30 304 PLASTIC/EPOXY HFQFP HQFP304,1.7SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 40 mm 40 mm 4.5 mm XILINX INC QFP HEAT SINK, PLASTIC, QFP-304 304 unknown 8542.39.00.01
A42MX36-1RQG240I
Microsemi Corporation
Check for Price Yes Obsolete 3.3 V 36000 2438 2.32 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2438 CLBS, 36000 GATES CAN ALSO BE OPERATED AT 5.0V 91 MHz 3.63 V 2.97 V S-PQFP-G240 Not Qualified e3 4 85 °C -40 °C 240 PLASTIC/EPOXY HFQFP SQUARE FLATPACK, HEAT SINK/SLUG, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm MICROSEMI CORP HFQFP, compliant 8542.39.00.01