Filter Your Search
1 - 10 of 300 results
|
10PK100MEFC5X11
Rubycon Corporation
|
$0.0837 | Yes | Yes | Active | 100 µF | 10 V | 140 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | |||||
|
10PK1000MEFC8X11.5
Rubycon Corporation
|
$0.1108 | Yes | Active | 1 mF | 10 V | 660 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.24 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
10PK470MEFC6.3X11
Rubycon Corporation
|
$0.1389 | Yes | Active | 470 µF | 10 V | 400 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.24 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
10PK103MCC16X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 10 V | 2.27 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.42 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | ||||||||||
|
10PK22000MEFC18X35.5
Rubycon Corporation
|
Check for Price | Yes | Active | 22 mF | 10 V | 3.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.2 mA | 0.66 | 85 °C | -40 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 35.5 mm | RUBYCON CORP | RADIAL LEADED | compliant | ||||||||||
|
10PK682MCC12.5X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 10 V | 2.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 680 µA | 0.36 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | ||||||||||
|
10PK100MEFCCE5X11
Rubycon Corporation
|
Check for Price | Yes | Active | 100 µF | 10 V | 140 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
10PK470MTA6.3X11
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 400 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
10PK6800MG412.5X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 10 V | 2.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 680 µA | 0.36 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
10PK220MEFCT55X11
Rubycon Corporation
|
Check for Price | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | compliant | EAR99 |