Parametric results for: WL-1818 (ALTERNATE: 1818) under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,618 results

|
-
-
-
-
Size Code: 1818
Select parts from the table below to compare.
Compare
Compare
CDR03BP563BJWP
Kyocera AVX Components
Check for Price No Active 56 nF 100 V 5 % 1818 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C e0 MIL-C-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 not_compliant EAR99
CDR03BP153AJWR
Kyocera AVX Components
Check for Price No Active 15 nF 50 V 5 % 1818 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C e0 MIL-C-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 not_compliant EAR99
CDR03BP223BJMP
Kyocera AVX Components
Check for Price Obsolete 22 nF 100 V 5 % 1818 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C MIL-C-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 compliant EAR99
CDR03BP681BMUP
Kyocera AVX Components
Check for Price No Active 680 pF 100 V 20 % 1818 BP 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C e0 MIL-C-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 not_compliant EAR99
CDR03BP333BJWR
Kyocera AVX Components
Check for Price No Active 33 nF 100 V 5 % 1818 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C e0 MIL-C-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 not_compliant EAR99
CDR03BP393AJNR
Kyocera AVX Components
Check for Price Active 39 nF 50 V 5 % 1818 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C MIL-C-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 compliant EAR99
CDR03BP153BMUM
Kyocera AVX Components
Check for Price No Active 15 nF 100 V 20 % 1818 BP 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C e0 MIL-C-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 not_compliant EAR99
CDR03BP331AJNM
Kyocera AVX Components
Check for Price Active 330 pF 50 V 5 % 1818 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C MIL-C-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 compliant EAR99
CDR03BP183AJWR
Kyocera AVX Components
Check for Price No Active 18 nF 50 V 5 % 1818 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C e0 MIL-C-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 not_compliant EAR99
CDR03BP391BMMR
Kyocera AVX Components
Check for Price Obsolete 390 pF 100 V 20 % 1818 BP 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Packaging 30ppm/Cel ppm/°C MIL-C-55681 125 °C -55 °C 2 SMT YES WRAPAROUND 4.6 mm 4.6 mm AVX CORP , 1818 compliant EAR99