Filter Your Search
1 - 10 of 16 results
|
MGW12N120E
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.2 kV | 8 V | 20 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED SWITCHING | 20 V | 123 W | MOTOR CONTROL | SILICON | 789 ns | 191 ns | TO-247AE | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||
|
MGW20N120
Motorola Mobility LLC
|
Check for Price | Transferred | 1.2 kV | 28 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 710 ns | 190 ns | TO-247AE | R-PSFM-T3 | e0 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||
|
MGW40N60U
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 600 V | 8 V | 65 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED | 20 V | 202 W | 202 W | POWER CONTROL | SILICON | 2.21 V | TO-247AE | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
MGM20N45
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 450 V | 4 V | 20 A | N-CHANNEL | NO | SINGLE | 2 | 1 | 8 µs | 20 V | 100 W | 150 ns | MOTOR CONTROL | SILICON | 12 µs | 225 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MOTOROLA INC | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | ||||||||
|
MGP5N60E
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 600 V | 8 V | 6 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED | 20 V | 62 W | 62 W | MOTOR CONTROL | SILICON | 60 ns | 2.77 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||
|
MGY25N120
Motorola Mobility LLC
|
Check for Price | Transferred | 1.2 kV | 8 V | 38 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED | 20 V | 212 W | MOTOR CONTROL | SILICON | 4.19 V | TO-264AA | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | TO-264 | 3 | |||||||||
|
MGW30N60
Motorola Mobility LLC
|
Check for Price | Obsolete | 600 V | 8 V | 50 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED SWITCHING | 20 V | 202 W | MOTOR CONTROL | SILICON | 812 ns | 168 ns | TO-247AE | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||
|
MGM5N50
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 500 V | 4 V | 5 A | N-CHANNEL | NO | SINGLE | 2 | 1 | 5 µs | 20 V | 50 W | 500 ns | MOTOR CONTROL | SILICON | 5.25 µs | 540 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | COLLECTOR | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MOTOROLA INC | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | ||||||||
|
MGP20N50
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 500 V | 4 V | 20 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 8 µs | 20 V | 100 W | 150 ns | MOTOR CONTROL | SILICON | 12 µs | 225 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||
|
MGW12N120
Motorola Mobility LLC
|
Check for Price | Transferred | 1.2 kV | 8 V | 20 A | N-CHANNEL | NO | SINGLE | 3 | 1 | HIGH SPEED | 20 V | 123 W | MOTOR CONTROL | SILICON | 4.42 V | TO-247AE | R-PSFM-T3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 |