Parametric results for: W947D6HBHX5E TR under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w947d6hbhx5e
Select parts from the table below to compare.
Compare
Compare
W947D6HBHX5E
Winbond Electronics Corp
$3.6300 Yes Not Recommended 134.2177 Mbit 16 8MX16 1.8 V 5 ns 200 MHz 4096 FOUR BANK PAGE BURST LPDDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8,16 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 2,4,8,16 10 µA 75 µA 1.95 V 1.7 V CMOS OTHER R-PBGA-B60 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 60 PLASTIC/EPOXY TFBGA BGA60,9X10,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.025 mm 9 mm 8 mm WINBOND ELECTRONICS CORP BGA 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60 60 compliant EAR99 8542.32.00.02 Winbond