Parametric results for: W25Q16JVUXIQ TR under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w25q16jvuxiq
Select parts from the table below to compare.
Compare
Compare
W25Q16JVUXIQ
Winbond Electronics Corp
Check for Price Yes Active 16.7772 Mbit 8 2MX8 3 V 133 MHz FLASH 1 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm WINBOND ELECTRONICS CORP USON-8 compliant EAR99 8542.32.00.51 2016-10-04 12 7.5 90 16Mb Serial NOR Flash 133MHz SON8 Winbond 2024-07-17 17:21:17 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free CMRT V5.11 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more