Filter Your Search
1 - 2 of 2 results
|
VT-803-GAJ-1071-20M4800000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 20.48 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 3 mA | 3.08 V | 2.52 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Clock | ||
|
VT-803-GAJ-1071-20M4800000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 20.48 MHz | 0.1 % | 0.5 PPM/FIRST YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION | NO | 3 mA | 3.08 V | 2.52 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Clock |