Filter Your Search
1 - 10 of 2,902 results
|
4116T-2-6200DBB
Bourns Inc
|
Check for Price | No | Obsolete | 620 Ω | 0.5 % | 200 mW | 8626 | DIP | -50,50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e0 | 125 °C | -55 °C | Molded | 16 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-6801DCB
Bourns Inc
|
Check for Price | No | Obsolete | 6.8 kΩ | 0.5 % | 200 mW | 8626 | DIP | -25,25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e0 | 125 °C | -55 °C | Molded | 16 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-8201FCAL
Bourns Inc
|
Check for Price | Yes | Active | 8.2 kΩ | 1 % | 200 mW | 8626 | DIP | -25,25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e3 | 125 °C | -55 °C | Molded | 16 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-9101FAL
Bourns Inc
|
Check for Price | Yes | Active | 9.1 kΩ | 1 % | 200 mW | 8626 | DIP | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e3 | 125 °C | -55 °C | Molded | 16 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-6802BC
Bourns Inc
|
Check for Price | No | Obsolete | 68 kΩ | 0.1 % | 200 mW | 8626 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Molded | 16 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | ||||
|
4116T-2-4701FC
Bourns Inc
|
Check for Price | No | Obsolete | 4.7 kΩ | 1 % | 200 mW | 8626 | DIP | -25,25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e0 | 125 °C | -55 °C | Molded | 16 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-3600FA
Bourns Inc
|
Check for Price | No | Obsolete | 360 Ω | 1 % | 200 mW | 8626 | DIP | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e0 | 125 °C | -55 °C | Molded | 16 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-9100DB
Bourns Inc
|
Check for Price | No | Obsolete | 910 Ω | 0.5 % | 200 mW | 8626 | DIP | -50,50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e0 | 125 °C | -55 °C | Molded | 16 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-4300DADL
Bourns Inc
|
Check for Price | Yes | Active | 430 Ω | 0.5 % | 200 mW | 8626 | DIP | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e3 | 125 °C | -55 °C | Molded | 16 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 | ||
|
4116T-2-5600DCDL
Bourns Inc
|
Check for Price | Yes | Active | 560 Ω | 0.5 % | 200 mW | 8626 | DIP | -25,25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 4100T | 50 V | e3 | 125 °C | -55 °C | Molded | 16 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.57 mm | 21.97 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.60 |