Filter Your Search
1 - 6 of 6 results
|
VSMP08051K0000TCR0.2DSW
Vishay Precision Group Inc
|
Check for Price | Yes | End Of Life | 1 kΩ | 0.5 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 40 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||
|
VSMP08051K0000TCR0.2CBW
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1 kΩ | 0.25 % | 200 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 40 V | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
VSMP08051K0000TCR0.2CBT
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1 kΩ | 0.25 % | 200 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 40 V | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
VSMP08051K0000TCR0.2CBT
Vishay Precision Group Inc
|
Check for Price | No | End Of Life | 1 kΩ | 0.25 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 40 V | 150 °C | -55 °C | Chip | 2 | TR | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | not_compliant | EAR99 | |||
|
VSMP08051K0000TCR0.2DSW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 kΩ | 0.5 % | 200 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 40 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||
|
VSMP08051K0000TCR0.2CBW
Vishay Precision Group Inc
|
Check for Price | No | End Of Life | 1 kΩ | 0.25 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 40 V | 150 °C | -55 °C | Chip | 2 | Waffle Pack | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | not_compliant | EAR99 |