Filter Your Search
1 - 10 of 433 results
|
SIL12-1A72-71L
Standex-Meder Electronics
|
$2.2784 | Active | NO | e3 | 70 °C | -20 °C | 4 | NO | Tin (Sn) | MEDER ELECTRONIC AG | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Meder | 5.08 mm | 7.8 mm | 19.8 mm | 12 mA | 8.4 V | 145 mW | 1.8 V | 1 kΩ | 12 V | DC | 0.5A@200VAC | 500 mA | 500 mA | 0.5A@200VDC | 100 mΩ | 200 V | 200 V | AC/DC | Random | 10 GΩ | THROUGH HOLE-STRAIGHT | 500 µs | 19.8mm x 5.08mm x 7.8mm | CUL; UL | MBB | 1 FORM A | SPST | DRY REED RELAY | 100 µs | 0.003500127000254001 inch | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||
|
SIL12-1A72-71D
Standex-Meder Electronics
|
$2.5081 | Yes | Active | NO | e3 | 70 °C | -20 °C | 4 | NO | Tin (Sn) | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | Meder | 5.08 mm | 7.8 mm | 19.8 mm | 12 mA | 8.4 V | 145 mW | 1.8 V | 1 kΩ | 12 V | DC | 0.5A@200VAC | 500 mA | 500 mA | 0.5A@200VDC | 100 mΩ | 200 V | 200 V | AC/DC | Random | 10 GΩ | THROUGH HOLE-STRAIGHT | 500 µs | 19.8mm x 5.08mm x 7.8mm | CUL; UL | MBB | 1 FORM A | SPST | DRY REED RELAY | 100 µs | 0.003500127000254001 inch | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10E-05S1V2-V02
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 3.3 V | 1.2 V | 5.5 V | 3 V | 1.08 V | 1.32 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 13.2 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | SFM | 10 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL103-2R2
Delta Electronics Inc
|
Check for Price | Active | YES | 1 | 2 | YES | DELTA ELECTRONICS INC | CHIP, 4040-12, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | 3939 | 17 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 5.9 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10-05S1V8-H
Artesyn Embedded Technologies
|
Check for Price | Transferred | 3.3 V | 1.8 V | 5.5 V | 3 V | 1.62 V | 1.98 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM A 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 19.8 W | R-XSMA-P10 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | SFM | 10 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL15E-12W3V3J
Artesyn Embedded Technologies
|
Check for Price | Transferred | 12 V | 3.3 V | 14 V | 10 V | 800 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 49.5 W | R-XSMA-P10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10E-05S2V0-V02J
Vertiv Inc
|
Check for Price | Obsolete | 5 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 22 W | R-XSMA-T11 | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL15-05SADJ-H
Vertiv Inc
|
Check for Price | Obsolete | 5 V | 1.8 V | 5.5 V | 4.5 V | 900 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | COMMERCIAL | 50 W | R-XDMA-P13 | Not Qualified | 50 °C | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10E-05S1V2-H02
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 1.2 V | 5.5 V | 3 V | 1.08 V | 1.32 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 13.2 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | VERTIV CO | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIL10E-05S2V5-VR
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 2.5 V | 5.5 V | 3 V | 2.25 V | 2.75 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 27.5 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | VERTIV CO | , | unknown | EAR99 |