Filter Your Search
1 - 2 of 2 results
|
VS9MTSK-622.080
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 622.08 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 45/55 MINIMUM SYMMETRY AVAILABLE | 3.3 V | 1 ns | NO | 20 ppm | 10 % | 800 MHz | 750 kHz | 1 ns | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 2mm | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | Clock | ||
|
VS9MTSK-622.080EL
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 622.08 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 45/55 MINIMUM SYMMETRY AVAILABLE | 3.3 V | 1 ns | NO | 20 ppm | 10 % | 800 MHz | 750 kHz | 1 ns | 100 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 2mm | RALTRON ELECTRONICS CORP | DILCC6,.2 | compliant | Clock |