Filter Your Search
1 - 10 of 657,999 results
|
OVS-0803
SPC Multicomp
|
$0.0381 | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | BULK | RECTANGULAR | 800 µm | 1.4 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | Multicomp Pro | ||||||||||||||
|
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
|
$0.0411 | Active | BLUE | 80 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.77 mm | 800 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | ||||||||||||||
|
VLMB1310-GS08
Vishay Intertechnologies
|
$0.0424 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e4 | 80 °C | -20 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | |||||
|
OSB50603C1E
OptoSupply Limited
|
$0.0440 | Yes | Contact Manufacturer | BLUE | 20 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 27.0 mcd | 120 deg | SINGLE | 0.014 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | OptoSupply | |||||||||||
|
VLMB1300-GS08
Vishay Intertechnologies
|
$0.0458 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e4 | 80 °C | -20 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | |||||
|
LTW-K140SZR50-EU
Lite-On Semiconductor Corporation
|
$0.0466 | Active | BLUE | 80 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.77 mm | 800 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | |||||||||||||
|
LTW-5630SZP30
Lite-On Semiconductor Corporation
|
$0.0477 | Yes | Active | BLUE | 120 mA | 6 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SERIES CONNECTED, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | ||||||||||||
|
19-117/BHC-ZL1M2RY/6T
Everlight Electronics Co Ltd
|
$0.0503 | Yes | Active | BLUE | 10 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE WITH BUILT-IN ZENER DIODE | 0.0115 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 400 µm | 1 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | |||||||||
|
LTW-5630SZN40
Lite-On Semiconductor Corporation
|
$0.0510 | Yes | Active | BLUE | 30 mA | 26.1 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | ||||||||||||
|
ASMT-CB00
Broadcom Limited
|
$0.0572 | Yes | Active | BLUE | 10 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 18.0 mcd | 469 nm | 150 deg | UNTINTED NONDIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | COPPER NICKEL GOLD | 400 µm | 1.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | 1.60 X 1 MM, 0.40 MM HEIGHT, LEADFREE PACKAGE-2 |