Parametric results for: VND7050AJTR SCR24098 under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vnd7050ajtr
Select parts from the table below to compare.
Compare
Compare
VND7050AJTR
STMicroelectronics
$2.0158 Yes Active 13 V 100 µs 120 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 28 V 4 V YES R-PDSO-G16 e3 3 260 NOT SPECIFIED 16 PLASTIC/EPOXY HLSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 4.9 mm 1.7 mm 3.9 mm STMICROELECTRONICS SSOP-16 not_compliant EAR99 8542.39.00.01 STMicroelectronics
VND7050AJTR-E
STMicroelectronics
Check for Price Yes Obsolete 13 V 100 µs 120 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 28 V 4 V YES R-PDSO-G16 NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY HLSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 4.9 mm 1.7 mm 3.9 mm STMICROELECTRONICS HLSSOP, unknown EAR99 8542.39.00.01