Filter Your Search
1 - 1 of 1 results
|
VN02H(011Y)
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 1 | 900 mA | 30 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 3 A | 36 V | 5 V | NO | R-PZFM-T5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | HORIZONTAL, PENTAWATT-5 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |