Filter Your Search
1 - 10 of 122 results
|
VN020250033(1)C
Amphenol Corporation
|
Check for Price | Active | CONNECTOR ACCESSORY | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN020250032(1)C
Amphenol Corporation
|
Check for Price | Active | CONNECTOR ACCESSORY | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN0220N5
Supertex Inc
|
Check for Price | No | Transferred | 150 °C | SUPERTEX INC | unknown | , | EAR99 | SINGLE | 1.5 A | METAL-OXIDE SEMICONDUCTOR | e0 | 1 | ENHANCEMENT MODE | N-CHANNEL | 28 W | NO | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN0206N7
Microchip Technology Inc
|
Check for Price | No | Active | 150 °C | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 1 A | METAL-OXIDE SEMICONDUCTOR | e0 | ENHANCEMENT MODE | N-CHANNEL | 4 W | NO | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN020301000(3)
Amphenol Corporation
|
Check for Price | Active | 28 AWG | 6 mΩ | 1 kV | CONTACT | FEMALE | COAX | 1 A | CONTACT FINISH: TIN OVER NICKEL | UL | NO | NO | NO | 125 °C | -29 °C | RG179B/U; RG187A/U | CONNECTOR ACCESSORY | SIGNAL | RIGHT ANGLE | SOLDER | EURO CONNECTOR | 0.126 inch | AMPHENOL CORP | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||
|
VN0201600252C
Amphenol Corporation
|
Check for Price | Yes | Active | 20 AWG | 20 AWG | 5 mΩ | CONTACT | FEMALE | 10 A | FINISH: GOLD | NO | NO | NO | 125 °C | -40 °C | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
VN02006-0011(2)
Amphenol Corporation
|
Check for Price | Active | 20 AWG | 26 AWG | 15 mΩ | 330 V | 330 V | CONTACT | FEMALE | SQ PIN-SKT | 4 A | NO | NO | NO | 125 °C | -65 °C | CONNECTOR ACCESSORY | SIGNAL | BRASS | STRAIGHT | CRIMP | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
VN0206N6
Supertex Inc
|
Check for Price | No | Transferred | 150 °C | SUPERTEX INC | unknown | , | EAR99 | 860 mA | METAL-OXIDE SEMICONDUCTOR | e0 | ENHANCEMENT MODE | N-CHANNEL | 3 W | NO | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN0206N5
Microchip Technology Inc
|
Check for Price | No | Active | 150 °C | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | SINGLE | 3 A | METAL-OXIDE SEMICONDUCTOR | e0 | 1 | ENHANCEMENT MODE | N-CHANNEL | 28 W | NO | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN02NPT
STMicroelectronics
|
Check for Price | No | Obsolete | 6.5 mm | STMICROELECTRONICS | compliant | TO-263, SMSIP5H,.37,50TB | EAR99 | e0 | YES | Tin/Lead (Sn/Pb) | 8542.39.00.01 | MODULE | 4 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PSSO-G4 | 1 | 4 | SOURCE | 3 A | 6 A | PLASTIC/EPOXY | TO-263 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Not Qualified | 2.63 mm | 26 V | 7 V | 13 V | GULL WING | 1.27 mm | SINGLE | 6.1 mm |