Filter Your Search
1 - 10 of 3,138 results
|
VN0106N3-G
Microchip Technology Inc
|
$0.3647 | Yes | Active | e3 | Not Qualified | O-PBCY-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE WITH BUILT-IN DIODE | 60 V | 350 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | 8 pF | TO-92 | 1 | ENHANCEMENT MODE | N-CHANNEL | 1 W | 1 W | SWITCHING | SILICON | ||||||||||||||||||||||||||||
|
VN0109N3-G
Microchip Technology Inc
|
$0.5670 | Yes | Active | LOW THRESHOLD | e3 | O-PBCY-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE WITH BUILT-IN DIODE | 90 V | 350 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | 8 pF | TO-92 | 1 | ENHANCEMENT MODE | N-CHANNEL | 1 W | SWITCHING | SILICON | |||||||||||||||||||||||||||||
|
VN0106N3-G-P003
Microchip Technology Inc
|
$0.5729 | Yes | Yes | Active | O-PBCY-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE WITH BUILT-IN DIODE | 60 V | 350 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | 8 pF | TO-92 | 1 | ENHANCEMENT MODE | N-CHANNEL | 1 W | 1 W | SWITCHING | SILICON | |||||||||||||||||||||||||||||||
|
VN0104N3-G
Microchip Technology Inc
|
$0.5807 | Yes | Active | e3 | Not Qualified | O-PBCY-T3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, 3 PIN | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE WITH BUILT-IN DIODE | 40 V | 350 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | 8 pF | TO-92 | 1 | ENHANCEMENT MODE | N-CHANNEL | 1 W | SWITCHING | SILICON | |||||||||||||||||||||||||||||
|
VN01-20000X-W-P-D-3
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 0.01 % | 1 kHz | 0.2 PPM/YEAR | 50 Ω | 3.3 V | SINE | 5 V | NO | 0.002 ppm | 1.5 W | 632 mV | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 36.2mm x 27.18mm x 16.0mm | PRECISION DEVICES INC | unknown | Sine | ||||||||||||||||||||||||||||||||||
|
VN01-50000X-W-Q-A-28-XX
Precision Devices Incorporated
|
Check for Price | Yes | Active | SINE | PRECISION DEVICES INC | unknown | Sine | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN01-50000X-C-T-F-28-XX
Wi2Wi
|
Check for Price | Yes | Active | CMOS/TTL | WI2WI INC | compliant | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VN01-20000X-O-R-A-3-XX
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 0.05 % | 0.2 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3.3 V | NO | 0.002 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.2mm x 27.18mm x 16.81mm | PRECISION DEVICES INC | unknown | Clock | |||||||||||||||||||||||||||||||||||
|
VN01-10000X-O-O-D-3-XX
Wi2Wi
|
Check for Price | Yes | Obsolete | 10 MHz | 0.005 % | 0.2 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3.3 V | NO | 0.002 ppm | 1.5 W | 3.3V | 454.545 mA | 3.465 V | 3.135 V | 5 W | 3 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.2mm x 27.18mm x 16.81mm | WI2WI INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
VN01-50000X-W-T-D-5-XX
Precision Devices Incorporated
|
Check for Price | Yes | Active | SINE | PRECISION DEVICES INC | unknown | Sine |