Filter Your Search
1 - 3 of 3 results
|
VJ1206A152FXAAR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 nF | 50 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ1206A152FXAAR2L
Vishay Vitramon
|
Check for Price | Yes | No | Active | 1.5 nF | 50 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||
|
VJ1206A152FXAAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1.5 nF | 50 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | 1206 |