Filter Your Search
1 - 1 of 1 results
|
VI-2NL-IW-F3
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 28 V | 76 V | 36 V | 27.86 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e0 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | VICOR CORP | MODULE | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | 9 | not_compliant | EAR99 |