Parametric results for: VE LP22S4L8 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 5,157 results

|
-
-
-
-
-
-
Manufacturer Part Number: lp22
Select parts from the table below to compare.
Compare
Compare
LP222M050A5P3
Cornell Dubilier Electronics Inc
$1.1001 Yes Yes Not Recommended 105 °C e3 -40 °C 105 °C THROUGH HOLE MOUNT NO TIN CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 Cornell Dubilier 2.2 mF ALUMINUM ELECTROLYTIC CAPACITOR 22 mm ALUMINUM (WET) 151 mΩ 2.2 mA 35 mm 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 50 V 1.33 A 0.24 10 mm SNAP-IN
LP221M200C1P3
Cornell Dubilier Electronics Inc
$2.9088 Yes Yes Not Recommended 105 °C e3 -40 °C 105 °C THROUGH HOLE MOUNT NO TIN CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 220 µF ALUMINUM ELECTROLYTIC CAPACITOR 25 mm ALUMINUM (WET) 1.1 Ω 880 µA 25 mm 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 200 V 646 mA 0.15 10 mm SNAP-IN
LP222M050E1P3
Cornell Dubilier Electronics Inc
$3.2683 Yes Yes Not Recommended 105 °C e3 -40 °C 105 °C THROUGH HOLE MOUNT NO TIN CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 Cornell Dubilier 2.2 mF ALUMINUM ELECTROLYTIC CAPACITOR 30 mm ALUMINUM (WET) 150 mΩ 2.2 mA 25 mm 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 50 V 1.429 A 0.24 10 mm SNAP-IN
LP221M250E1P3
Cornell Dubilier Electronics Inc
$3.3467 Yes Yes Not Recommended 105 °C e3 -40 °C 105 °C THROUGH HOLE MOUNT NO TIN CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 220 µF ALUMINUM ELECTROLYTIC CAPACITOR 30 mm ALUMINUM (WET) 1.13 Ω 1.1 mA 25 mm 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 250 V 710 mA 0.15 10 mm SNAP-IN ,
LP221M200A3P3
Cornell Dubilier Electronics Inc
$4.8900 Yes Yes Not Recommended 105 °C e3 -40 °C 105 °C THROUGH HOLE MOUNT NO TIN CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 220 µF ALUMINUM ELECTROLYTIC CAPACITOR 22 mm ALUMINUM (WET) 1.13 Ω 880 µA 30 mm 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 200 V 660 mA 0.15 10 mm SNAP-IN ,
LP223M016E7P3
Cornell Dubilier Electronics Inc
$5.5250 Yes Yes Not Recommended 105 °C e3 -40 °C 105 °C THROUGH HOLE MOUNT NO TIN CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 22 mF ALUMINUM ELECTROLYTIC CAPACITOR 30 mm ALUMINUM (WET) 30 mΩ 7.04 mA 40 mm 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 16 V 3.53 A 0.7 10 mm SNAP-IN
LP222M100H7P3
Cornell Dubilier Electronics Inc
$6.6490 Yes Yes Not Recommended 105 °C e3 -40 °C 105 °C THROUGH HOLE MOUNT NO TIN CORNELL DUBILIER ELECTRONICS INC compliant EAR99 8532.22.00.40 2.2 mF ALUMINUM ELECTROLYTIC CAPACITOR 35 mm ALUMINUM (WET) 113 mΩ 4.4 mA 40 mm 20 % 2 CYLINDRICAL PACKAGE Snap-in POLARIZED 20 % 100 V 2.03 A 0.19 10 mm SNAP-IN ,
LP224FY1ILT
CTS Corporation
Check for Price Yes Active 22.4 MHz 25 ppm 0.001 % 5 PPM/YEAR 30 Ω 12 pF 11.1mm X 4.83mm X 3.2mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm CTS CORP compliant 8541.60.00.60
LP221F1YIST
CTS Corporation
Check for Price Yes Active 22.1184 MHz 10 ppm 0.0025 % 5 PPM/YEAR 30 Ω 11.1mm X 4.83mm X 3.2mm 85 °C SERIES - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm CTS CORP compliant 8541.60.00.60
LP222F2XCAT
CTS Corporation
Check for Price Yes Active 22.2595 MHz 20 ppm 0.0015 % 5 PPM/YEAR 30 Ω 10 pF 11.1mm X 4.83mm X 3.2mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 11.1mm X 4.83mm X 3.2mm CTS CORP compliant 8541.60.00.60