Filter Your Search
1 - 10 of 5,157 results
|
LP222M050A5P3
Cornell Dubilier Electronics Inc
|
$1.1001 | Yes | Yes | Not Recommended | 105 °C | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | 2.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 151 mΩ | 2.2 mA | 35 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 50 V | 1.33 A | 0.24 | 10 mm | SNAP-IN | ||||||||||||||
|
LP221M200C1P3
Cornell Dubilier Electronics Inc
|
$2.9088 | Yes | Yes | Not Recommended | 105 °C | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM (WET) | 1.1 Ω | 880 µA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 200 V | 646 mA | 0.15 | 10 mm | SNAP-IN | |||||||||||||||
|
LP222M050E1P3
Cornell Dubilier Electronics Inc
|
$3.2683 | Yes | Yes | Not Recommended | 105 °C | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | 2.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 30 mm | ALUMINUM (WET) | 150 mΩ | 2.2 mA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 50 V | 1.429 A | 0.24 | 10 mm | SNAP-IN | ||||||||||||||
|
LP221M250E1P3
Cornell Dubilier Electronics Inc
|
$3.3467 | Yes | Yes | Not Recommended | 105 °C | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 30 mm | ALUMINUM (WET) | 1.13 Ω | 1.1 mA | 25 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 250 V | 710 mA | 0.15 | 10 mm | SNAP-IN | , | ||||||||||||||
|
LP221M200A3P3
Cornell Dubilier Electronics Inc
|
$4.8900 | Yes | Yes | Not Recommended | 105 °C | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM (WET) | 1.13 Ω | 880 µA | 30 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 200 V | 660 mA | 0.15 | 10 mm | SNAP-IN | , | ||||||||||||||
|
LP223M016E7P3
Cornell Dubilier Electronics Inc
|
$5.5250 | Yes | Yes | Not Recommended | 105 °C | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | 22 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 30 mm | ALUMINUM (WET) | 30 mΩ | 7.04 mA | 40 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 16 V | 3.53 A | 0.7 | 10 mm | SNAP-IN | |||||||||||||||
|
LP222M100H7P3
Cornell Dubilier Electronics Inc
|
$6.6490 | Yes | Yes | Not Recommended | 105 °C | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | TIN | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | 2.2 mF | ALUMINUM ELECTROLYTIC CAPACITOR | 35 mm | ALUMINUM (WET) | 113 mΩ | 4.4 mA | 40 mm | 20 % | 2 | CYLINDRICAL PACKAGE | Snap-in | POLARIZED | 20 % | 100 V | 2.03 A | 0.19 | 10 mm | SNAP-IN | , | ||||||||||||||
|
LP224FY1ILT
CTS Corporation
|
Check for Price | Yes | Active | 22.4 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 30 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | |||||||||||||||||||||||||
|
LP221F1YIST
CTS Corporation
|
Check for Price | Yes | Active | 22.1184 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 11.1mm X 4.83mm X 3.2mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | ||||||||||||||||||||||||||
|
LP222F2XCAT
CTS Corporation
|
Check for Price | Yes | Active | 22.2595 MHz | 20 ppm | 0.0015 % | 5 PPM/YEAR | 30 Ω | 10 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 |