Filter Your Search
1 - 10 of 35 results
|
Y08501R00000F0R
Vishay Intertechnologies
|
$49.8779 | No | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625 | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||
|
VCS1625Z1R0000TCR0.2JSW
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1 Ω | 5 % | 500 mW | 1625 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 1.02 mm | 4.06 mm | 6.35 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||
|
Y08501R00000J9W
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1 Ω | 5 % | 500 mW | 2516 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | Vishay | ||||||||||||||
|
Y16071R00000F9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625Z (Z-FOIL) | e3 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin (Sn) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||
|
Y16071R00000F9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625Z (Z-FOIL) | e3 | 150 °C | -55 °C | Chip | 2 | TR | Tin (Sn) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | |||||||||||
|
VCS1625P1R0000TCR2JSW
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1 Ω | 5 % | 1 W | 2516 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Matte Tin (Sn) | 1.02 mm | 4.06 mm | 6.35 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||
|
Y08501R00000B9R
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 1 Ω | 0.1 % | 500 mW | 1625 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 70 °C | YES | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | VISHAY PRECISION GROUP INC | compliant | Vishay | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
Y08501R00000D9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 0.5 % | 500 mW | 2516 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625 | e3 | 150 °C | -55 °C | Chip | 2 | TR | Tin (Sn) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | |||||||||||
|
Y08501R00000K129W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 10 % | 500 mW | 2516 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625 | e4 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y08501R00000F9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 500 mW | 2516 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VCS1625 | e3 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin (Sn) | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 |