Filter Your Search
1 - 10 of 19 results
|
VCO600A666.5143MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | YES | -5 V | 100K ECL COMPATIBLE | 70 mA | Not Qualified | e4 | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | MINIATURE, HERMETICALLY SEALED, CERAMIC, SO-28 | compliant | -4.5 V | -500 mV | 400 ps | 50 ppm | 150 % | 3 % | 1 GHz | 155 MHz | 666.5143 MHz | SAW OSCILLATOR | 10K ECL | 18.49mm x 7.49mm x 3.43mm | 400 ps | 55/45 % | |||||
|
VCO600A-278.528MHZ
Dover Corporation
|
Check for Price | Obsolete | YES | -5 V | 70 mA | 85 °C | -40 °C | SURFACE MOUNT | DOVER TECHNOLOGIES CO | unknown | -4.5 V | -500 mV | 400 ps | 400 ppm | 150 % | 3 % | 278.528 MHz | SAW OSCILLATOR | 10K ECL, 100K ECL | 18.5mm x 7.5mm x 3.429mm | 400 ps | 55/45 % | -4.5 V | -5.5 V | |||||||||||||||
|
VCO600A278.852MHZ
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | unknown | |||||||||||||||||||||||||||||||||||
|
VCO600A278.528MHZ
Vectron International
|
Check for Price | Yes | Yes | Not Recommended | YES | -5 V | -5 V | 100K ECL COMPATIBLE | 70 mA | Not Qualified | e4 | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | SOP28,.4 | compliant | -4.5 V | -500 mV | 400 ps | 50 ppm | 150 % | 3 % | 1 GHz | 155 MHz | 278.528 MHz | SAW OSCILLATOR | 10K ECL | 18.49mm x 7.49mm x 3.43mm | 400 ps | 55/45 % | ||||
|
VCO600A622.080MHZ
Vectron International
|
Check for Price | Yes | Yes | Not Recommended | YES | -5 V | -5 V | 100K ECL COMPATIBLE | 70 mA | Not Qualified | e4 | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | SOP28,.4 | compliant | -4.5 V | -500 mV | 400 ps | 50 ppm | 150 % | 3 % | 1 GHz | 155 MHz | 622.08 MHz | SAW OSCILLATOR | 10K ECL | 18.49mm x 7.49mm x 3.43mm | 400 ps | 55/45 % | ||||
|
VCO600A-155.520MHZ
Dover Corporation
|
Check for Price | Obsolete | YES | -5 V | 70 mA | 85 °C | -40 °C | SURFACE MOUNT | DOVER TECHNOLOGIES CO | unknown | -4.5 V | -500 mV | 400 ps | 400 ppm | 150 % | 3 % | 155.52 MHz | SAW OSCILLATOR | 10K ECL, 100K ECL | 18.5mm x 7.5mm x 3.429mm | 400 ps | 55/45 % | -4.5 V | -5.5 V | |||||||||||||||
|
VCO600A368.640MHZ
Microsemi Corporation
|
Check for Price | Transferred | YES | -5 V | 100K ECL COMPATIBLE | 70 mA | e4 | 85 °C | -40 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | unknown | -4.5 V | -500 mV | 400 ps | 50 ppm | 150 % | 3 % | 368.64 MHz | SAW OSCILLATOR | 10K ECL | 18.49mm x 7.49mm x 3.43mm | 400 ps | 55/45 % | ||||||||||||||
|
VCO600A-622.080MHZ
Dover Corporation
|
Check for Price | Obsolete | YES | -5 V | 70 mA | 85 °C | -40 °C | SURFACE MOUNT | DOVER TECHNOLOGIES CO | unknown | -4.5 V | -500 mV | 400 ps | 400 ppm | 150 % | 3 % | 622.08 MHz | SAW OSCILLATOR | 10K ECL, 100K ECL | 18.5mm x 7.5mm x 3.429mm | 400 ps | 55/45 % | -4.5 V | -5.5 V | |||||||||||||||
|
VCO600A-311.040MHZ
Dover Corporation
|
Check for Price | Obsolete | YES | -5 V | 70 mA | 85 °C | -40 °C | SURFACE MOUNT | DOVER TECHNOLOGIES CO | unknown | -4.5 V | -500 mV | 400 ps | 400 ppm | 150 % | 3 % | 311.04 MHz | SAW OSCILLATOR | 10K ECL, 100K ECL | 18.5mm x 7.5mm x 3.429mm | 400 ps | 55/45 % | -4.5 V | -5.5 V | |||||||||||||||
|
VCO600A155.52MHZ
Microsemi Corporation
|
Check for Price | Transferred | YES | -5 V | 100K ECL COMPATIBLE | 70 mA | Not Qualified | e4 | 85 °C | -40 °C | SURFACE MOUNT | 28 | CERAMIC | SOP28,.4 | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | SOP28,.4 | unknown | -4.5 V | -500 mV | 400 ps | 50 ppm | 150 % | 3 % | 1 GHz | 155 MHz | 155.52 MHz | SAW OSCILLATOR | 10K ECL | 18.49mm x 7.49mm x 3.43mm | 400 ps | 55/45 % |