Filter Your Search
1 - 5 of 5 results
|
VC-700-CFF-FFL-155.520
Vectron International
|
Check for Price | No | Obsolete | 155.52 MHz | 5 V | PECL | VC-700 | TAPE AND REEL | 4.5 V | 500 mV | 1 ns | NO | 32 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.49mm x 5.08mm x 2.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-700-CFF-FFL-156.250
Vectron International
|
Check for Price | No | Obsolete | 156.25 MHz | 5 V | PECL | VC-700 | TAPE AND REEL | 4.5 V | 500 mV | 1 ns | NO | 32 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.49mm x 5.08mm x 2.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-700-CFF-FFL-167.3316
Vectron International
|
Check for Price | No | Obsolete | 167.3316 MHz | 5 V | PECL | VC-700 | TAPE AND REEL | 4.5 V | 500 mV | 1 ns | NO | 32 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.49mm x 5.08mm x 2.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
VC-700-CFF-FFL-FREQ
Vectron International
|
Check for Price | Obsolete | 5 V | PECL | VC-700 | TAPE AND REEL | 4.5 V | 500 mV | 1 ns | NO | 32 ppm | 10 % | 180 MHz | 77.76 MHz | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.49mm x 5.08mm x 2.8mm | VECTRON INTERNATIONAL | unknown | Clock | ||||
|
VC-700-CFF-FFL-161.1328
Vectron International
|
Check for Price | No | Obsolete | 161.1328 MHz | 5 V | PECL | VC-700 | TAPE AND REEL | 4.5 V | 500 mV | 1 ns | NO | 32 ppm | 10 % | 1 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.49mm x 5.08mm x 2.8mm | VECTRON INTERNATIONAL | compliant | Clock |