Filter Your Search
1 - 6 of 6 results
|
VG-210
Vadem Corp
|
Check for Price | No | Contact Manufacturer | YES | 5 V | CMOS | 20 mA | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | VADEM LTD | QFP, QFP64,.7X.95,40 | unknown | 8542.31.00.01 | ||||||||||
|
VG-501
Vadem Corp
|
Check for Price | No | Contact Manufacturer | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VADEM LTD | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | |||||||||||
|
VG-200A
Vadem Corp
|
Check for Price | No | Contact Manufacturer | NO | 5 V | CMOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | VADEM LTD | SDIP, SDIP64,.75 | unknown | 8542.31.00.01 | |||||||||||
|
VG-603
Vadem Corp
|
Check for Price | No | Contact Manufacturer | YES | 5 V | CMOS | 25 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VADEM LTD | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 | ||||||||||
|
VG-469-LF
Vadem Corp
|
Check for Price | Yes | Contact Manufacturer | YES | 5 V | SoC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.17 mm | 28 mm | 28 mm | VADEM LTD | FQFP, | unknown | 8542.31.00.01 | |||||||
|
VG-502
Vadem Corp
|
Check for Price | No | Contact Manufacturer | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VADEM LTD | QCCJ, LDCC84,1.2SQ | unknown | 8542.31.00.01 |