Parametric results for: V700-A40-W 20M under Thin Film Resistors

Filter Your Search

1 - 10 of 103 results

|
-
-
-
-
-
-
-
-
-
-
Resistance: 20000000
Select parts from the table below to compare.
Compare
Compare
P1206K2005CNT
Vishay Intertechnologies
$6.9213 Yes Obsolete 20 MΩ 0.25 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P1206H2005BGT
Vishay Intertechnologies
$7.3207 Yes Active 20 MΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 TR, Plastic Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P2010H2005BNT
Vishay Intertechnologies
$18.4141 Yes Active 20 MΩ 0.1 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P1206K2005JBTF
Vishay Intertechnologies
Check for Price No Active 20 MΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN LEAD SILVER OVER NICKEL WRAPAROUND 500 µm 3.06 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P2512K2005GNT
Vishay Intertechnologies
Check for Price Yes Active 20 MΩ 2 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 TR, Plastic TIN SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
HVRL2005FTET
American Technical Ceramics Corp
Check for Price Yes Transferred 20 MΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ATCHVR HVR YES 1 kV e3 125 °C -40 °C Chip 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8533.21.00.30
W2512CR-01-2005-F
TT Electronics Resistors
Check for Price No No Obsolete 20 MΩ 1 % 1 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
P2512K2005GNW
Vishay Intertechnologies
Check for Price Yes Active 20 MΩ 2 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 300 V 155 °C -55 °C Rectangular 2 Waffle Pack TIN SILVER OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
P2010H2005JGE4
Vishay Intertechnologies
Check for Price Yes Active 20 MΩ 5 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM YES 300 V e4 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
ATCHVRL2005JTET
American Technical Ceramics Corp
Check for Price Yes Transferred 20 MΩ 5 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ATCHVR HVR YES 1 kV e3 125 °C -40 °C Chip 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8533.21.00.30