Filter Your Search
1 - 10 of 22 results
|
V4NT7YRUL
Johnson Electric Group
|
Check for Price | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 0.5 N | e4 | -40 °C | 85 °C | PANEL MOUNT | IP40 | NO | GOLD FLASH | SOLDER | 10.3 mm | 6.4 mm | 20 mm | JOHNSON ELECTRIC GROUP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
V4NST7YRUL
Johnson Electric Group
|
Check for Price | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 0.9 N | e4 | -40 °C | 85 °C | PANEL MOUNT | IP67 | NO | GOLD FLASH | SOLDER | 16.6 mm | 6.4 mm | 20 mm | JOHNSON ELECTRIC GROUP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
V4NT9
Johnson Electric Group
|
Check for Price | Obsolete | 5000000 Cycle(s) | SILVER | SNAP ACTING/LIMIT SWITCH | PLUNGER | 1.39 N | -40 °C | 85 °C | PANEL MOUNT | SILVER | GLASS FILLED NYLON | 0.33 inch | NO | QUICK CONNECT | 6.35 mm | 10.3124 mm | 19.9898 mm | JOHNSON ELECTRIC GROUP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
V4NCSK2YR1-0.5M
Johnson Electric Group
|
Check for Price | Yes | Obsolete | 3000000 Cycle(s) | GOLD | SNAP ACTING/LIMIT SWITCH | PLUNGER | 2A@250VAC | 5A@250VAC | 5 A | 250 V | e4 | -40 °C | 85 °C | PANEL MOUNT | POLYACETAL | SILVER | GOLD | SNAP ACTION | SILVER | 0.331 inch | NO | Gold (Au) | WIRE | 0.062 inch | 6.35 mm | 9.652 mm | 19.812 mm | 0.14 inch | JOHNSON ELECTRIC GROUP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
V4N2UVJ1-17700-000
Carling Technologies
|
Check for Price | Active | 15 A | 24 V | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 0.4VA@24VDC | 15A@24VDC | ON-ON | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LED | POLYESTER | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | Carling Technologies | ||||||||||||||||||||||
|
V4NST7Y1UL
Johnson Electric Group
|
Check for Price | Active | 5 A | 30 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 0.9 N | e4 | -40 °C | 85 °C | PANEL MOUNT | IP67 | NO | GOLD FLASH | SOLDER | 16.6 mm | 6.4 mm | 20 mm | JOHNSON ELECTRIC GROUP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
V4N2HWP1-1AAB1-3-XRE2
Carling Technologies
|
Check for Price | Active | 15 A | 24 V | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 0.4VA@24VDC | 15A@24VDC | ON-ON | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYESTER | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
V4N21801-00000-000
Carling Technologies
|
Check for Price | Active | 15 A | 24 V | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 0.4VA@24VDC | 15A@24VDC | ON-ON | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | QUICK CONNECT | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
V4N2GXXC-AACXX-1XX-XJS1
Carling Technologies
|
Check for Price | Active | 15 A | 24 V | 0.01 mΩ | SPDT | MAINTAINED | ROCKER SWITCH | ROCKER | 0.4VA@24VDC | 15A@24VDC | ON-ON | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
V4NCBT7
Johnson Electric Group
|
Check for Price | Yes | Active | CHANGE-OVER | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 5A@250VAC | 5 A | 250 V | -40 °C | 120 °C | PANEL MOUNT | GLASS FILLED POLYAMIDE6.6 | IP40; IP6K7 | NO | SOLDER | 6.4 mm | 9.4 mm | 19.85 mm | JOHNSON ELECTRIC GROUP | compliant |