Filter Your Search
1 - 10 of 56 results
|
V48C3V3C50BL3
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.6 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | |||
|
V48C3V3C75AN2
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||
|
V48C3V3C50BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 20.6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.6 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | |||
|
V48C3V3C75A2
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||
|
V48C3V3C75BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 31.8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 81.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
V48C3V3C75BL2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 31.8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 81.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | VICOR | ||
|
V48C3V3C75AS3
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||
|
V48C3V3C75AS2
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||
|
V48C3V3C75AN3
Vicor Corporation
|
Check for Price | Obsolete | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||||
|
V48C3V3C75BS2
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 36 V | 330 mV | 3.63 V | 31.8 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 81.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e0 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |