Filter Your Search
1 - 1 of 1 results
|
V23030A1017A104
TE Connectivity
|
$98.5320 | Yes | Obsolete | 778 mW | 185 Ω | 2 A | 250 V | 250 V | 2 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 65 mA | 250 V | 250 V | 1000 Vrms | 1000 Vrms | 1 GΩ | UL | -40 °C | 70 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | BOX | 4 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 32.4 mm | 10.2 mm | 39.7 mm | 39.7 X 32.4 X 10.2 | 22 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |